Diode 650 V 10A Surface Mount D2PAK R2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNE650100EJ-QJ

DigiKey Part Number
1727-PNE650100EJ-QJTR-ND - Tape & Reel (TR)
1727-PNE650100EJ-QJCT-ND - Cut Tape (CT)
1727-PNE650100EJ-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE650100EJ-QJ
Description
DIODE STD 650V 10A D2PAK R2P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount D2PAK R2P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 400V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
650 V
Mounting Type
Current - Average Rectified (Io)
10A
Package / Case
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 10 A
Supplier Device Package
D2PAK R2P
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFAS808GTaiwan Semiconductor Corporation2,3471801-SFAS808GCT-ND$1.59000Similar
In-Stock: 790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT):1600
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.13800$11.38
100$0.76090$76.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.52143$417.14
1,600$0.50081$801.30
Manufacturers Standard Package