P-Channel 20 V 680mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMZB670UPE,315

DigiKey Part Number
1727-1380-2-ND - Tape & Reel (TR)
1727-1380-1-ND - Cut Tape (CT)
1727-1380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZB670UPE,315
Description
MOSFET P-CH 20V 680MA DFN1006B-3
Customer Reference
Detailed Description
P-Channel 20 V 680mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Datasheet
 Datasheet
EDA/CAD Models
PMZB670UPE,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.14 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
87 pF @ 10 V
FET Type
Power Dissipation (Max)
360mW (Ta), 2.7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN1006B-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
850mOhm @ 400mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON1605Alpha & Omega Semiconductor Inc.0AON1605-ND$0.06939Similar
In-Stock: 16,550
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.25100$2.51
100$0.15810$15.81
500$0.11780$58.90
1,000$0.10478$104.78
2,000$0.09379$187.58
5,000$0.08188$409.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07451$745.10
20,000$0.07053$1,410.60
Manufacturers Standard Package