


PMZB290UNE,315 | |
|---|---|
DigiKey Part Number | 1727-1378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMZB290UNE,315 |
Description | MOSFET N-CH 20V 1A DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.68 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 83 pF @ 10 V |
FET Type | Power Dissipation (Max) 360mW (Ta), 2.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1006B-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 380mOhm @ 500mA, 4.5V |

