Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMV56XN,215 | |
|---|---|
DigiKey Part Number | 568-6540-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMV56XN,215 |
Description | MOSFET N-CH 20V 3.76A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.76A (Tc) 1.92W (Tc) Surface Mount SOT-23 (TO-236AB) |
EDA/CAD Models | PMV56XN,215 Models |
Category | Vgs(th) (Max) @ Id 650mV @ 1mA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.4 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 1.92W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 85mOhm @ 3.6A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3414 | Alpha & Omega Semiconductor Inc. | 174 | 785-1009-1-ND | $0.44000 | Similar |
| BSS806NEH6327XTSA1 | Infineon Technologies | 130,607 | BSS806NEH6327XTSA1CT-ND | $0.41000 | Similar |
| DMG2302U-7 | Diodes Incorporated | 51,163 | DMG2302U-7DICT-ND | $0.55000 | Similar |
| FDN327N | onsemi | 65,063 | FDN327NCT-ND | $0.64000 | Similar |
| FDN335N | onsemi | 1,951 | FDN335NCT-ND | $0.76000 | Similar |









