PMEG6010CEGWX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 36,047
Unit Price: $0.49000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,561
Unit Price: $0.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: $0.59000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,698
Unit Price: $0.14000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,989
Unit Price: $0.21000
Datasheet
Diode 60 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG6010CEGWX

DigiKey Part Number
1727-7339-2-ND - Tape & Reel (TR)
1727-7339-1-ND - Cut Tape (CT)
1727-7339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6010CEGWX
Description
DIODE SCHOTTKY 60V 1A SOD123
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
60pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
660 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6263W-7-FDiodes Incorporated36,0471N6263W-FDICT-ND$0.49000Similar
B0520LW RHGTaiwan Semiconductor Corporation4,5611801-B0520LWRHGCT-ND$0.39000Similar
RB162MM-60TFTRRohm Semiconductor2RB162MM-60TFCT-ND$0.59000Similar
SKL16-AQDiotec Semiconductor2,6984878-SKL16-AQCT-ND$0.14000Similar
SS1060_R1_00001Panjit International Inc.03757-SS1060_R1_00001CT-ND$0.21000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes