
PMEG3020BER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020BER-QXTR-ND - Tape & Reel (TR) 1727-PMEG3020BER-QXCT-ND - Cut Tape (CT) 1727-PMEG3020BER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020BER-QX |
Description | DIODE SCHOTTKY 30V 2A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123W |
Category | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Mfr | Capacitance @ Vr, F 170pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123W |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 2 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30300 | $3.03 |
| 100 | $0.19170 | $19.17 |
| 500 | $0.14336 | $71.68 |
| 1,000 | $0.12775 | $127.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10527 | $315.81 |
| 6,000 | $0.09545 | $572.70 |
| 9,000 | $0.09045 | $814.05 |
| 15,000 | $0.08482 | $1,272.30 |
| 21,000 | $0.08148 | $1,711.08 |
| 30,000 | $0.07824 | $2,347.20 |


