
PMEG2010AET,215 | |
|---|---|
DigiKey Part Number | 1727-5822-2-ND - Tape & Reel (TR) 1727-5822-1-ND - Cut Tape (CT) 1727-5822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AET,215 |
Description | DIODE SCHOTTKY 20V 1A TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010AET,215 Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Mfr | Capacitance @ Vr, F 70pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 1 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27400 | $2.74 |
| 100 | $0.17300 | $17.30 |
| 500 | $0.12894 | $64.47 |
| 1,000 | $0.11469 | $114.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09657 | $289.71 |
| 6,000 | $0.08743 | $524.58 |
| 9,000 | $0.08276 | $744.84 |
| 15,000 | $0.07752 | $1,162.80 |
| 21,000 | $0.07442 | $1,562.82 |
| 30,000 | $0.07140 | $2,142.00 |

