Similar

PMCM4401UPEZ | |
|---|---|
DigiKey Part Number | 1727-PMCM4401UPEZTR-ND - Tape & Reel (TR) 1727-PMCM4401UPEZCT-ND - Cut Tape (CT) 1727-PMCM4401UPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCM4401UPEZ |
Description | MOSFET P-CH 20V 4A 4WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 400mW (Ta), 12.5W (Tc) Surface Mount 4-WLCSP (0.78x0.78) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 10 V |
FET Type | Power Dissipation (Max) 400mW (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-WLCSP (0.78x0.78) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 95mOhm @ 3A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDZ371PZ | onsemi | 0 | FDZ371PZTR-ND | $0.00000 | Similar |
| FDZ375P | onsemi | 205,467 | FDZ375PTR-ND | $1.01000 | Similar |
| FDZ391P | onsemi | 0 | FDZ391PTR-ND | $0.00000 | Similar |
| FDZ661PZ | onsemi | 17 | FDZ661PZCT-ND | $1.29000 | Similar |
| SI8823EDB-T2-E1 | Vishay Siliconix | 37,678 | SI8823EDB-T2-E1CT-ND | $0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.10734 | $966.06 |
| 18,000 | $0.09890 | $1,780.20 |
| 27,000 | $0.09460 | $2,554.20 |
| 45,000 | $0.08977 | $4,039.65 |
| 63,000 | $0.08750 | $5,512.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |




