PRTR5V0U8S,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.92000
Datasheet
Clamp Ipp Tvs Diode Surface Mount 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRTR5V0U8S,118

DigiKey Part Number
568-5946-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRTR5V0U8S,118
Description
TVS DIODE 5.5VWM 10TSSOP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PRTR5V0U8S,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
Yes
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
1pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
8
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP3003-08ATGLittelfuse Inc.0F1867CT-ND$1.92000Direct
Obsolete
This product is no longer manufactured. View Substitutes