



PDTB123EQAZ | |
|---|---|
DigiKey Part Number | PDTB123EQAZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTB123EQAZ |
Description | TRANS PREBIAS PNP 50V 0.5A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 150 MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 150 MHz |
Part Status Discontinued at DigiKey | Power - Max 325 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case 3-XDFN Exposed Pad |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package DFN1010D-3 |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 5V |

