PDTA113EM,315 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.12910
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA113EM,315

DigiKey Part Number
1727-PDTA113EM,315TR-ND - Tape & Reel (TR)
1727-PDTA113EM,315CT-ND - Cut Tape (CT)
1727-PDTA113EM,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA113EM,315
Description
TRANS PREBIAS PNP 50V SOT883
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 40mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 1.5mA, 30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
250 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-101, SOT-883
Resistor - Base (R1)
1 kOhms
Supplier Device Package
SOT-883
Resistor - Emitter Base (R2)
1 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA114YLP-7Diodes Incorporated031-DDTA114YLP-7CT-ND$0.61000Similar
DDTA144ELP-7Diodes Incorporated031-DDTA144ELP-7TR-ND$0.12910Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03709$370.90
20,000$0.03359$671.80
30,000$0.03180$954.00
50,000$0.02988$1,494.00
Manufacturers Standard Package