
PCMF2USB30Z | |
|---|---|
DigiKey Part Number | 1727-PCMF2USB30ZTR-ND - Tape & Reel (TR) 1727-PCMF2USB30ZCT-ND - Cut Tape (CT) 1727-PCMF2USB30ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF2USB30Z |
Description | CMC 4LN SMD ESD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.062" L x 0.046" W (1.57mm x 1.17mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 10-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.88200 | $8.82 |
| 100 | $0.58270 | $58.27 |
| 500 | $0.45404 | $227.02 |
| 1,000 | $0.41261 | $412.61 |
| 2,000 | $0.37777 | $755.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.34397 | $1,547.87 |
| 9,000 | $0.32004 | $2,880.36 |
| 13,500 | $0.30786 | $4,156.11 |
| 22,500 | $0.29417 | $6,618.82 |
| 31,500 | $0.28875 | $9,095.62 |



