
NID1100GVH | |
|---|---|
DigiKey Part Number | 1727-NID1100GVHTR-ND - Tape & Reel (TR) 1727-NID1100GVHCT-ND - Cut Tape (CT) 1727-NID1100GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NID1100GVH |
Description | NID1100GV/SOT753/SO5 |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller P-Channel 1:1 SC-74A |
Datasheet | Datasheet |
Category | Delay Time - OFF 45 µs |
Manufacturer Nexperia USA Inc. | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 562 µA |
Part Status Discontinued at DigiKey | Voltage - Supply 1.5V ~ 5.5V |
Type N+1 ORing Controller | Applications General Purpose |
FET Type P-Channel | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case SC-74A, SOT-753 |
Delay Time - ON 600 µs | Supplier Device Package SC-74A |






