
NHDTC114YTVL | |
|---|---|
DigiKey Part Number | 1727-NHDTC114YTVLTR-ND - Tape & Reel (TR) 1727-NHDTC114YTVLCT-ND - Cut Tape (CT) 1727-NHDTC114YTVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC114YTVL |
Description | TRANS PREBIAS NPN 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTC114YTVL Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12900 | $1.29 |
| 100 | $0.07950 | $7.95 |
| 500 | $0.05800 | $29.00 |
| 1,000 | $0.05100 | $51.00 |
| 2,000 | $0.04510 | $90.20 |
| 5,000 | $0.03869 | $193.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03471 | $347.10 |
| 20,000 | $0.03137 | $627.40 |
| 30,000 | $0.02966 | $889.80 |
| 50,000 | $0.02774 | $1,387.00 |
| 70,000 | $0.02660 | $1,862.00 |
| 100,000 | $0.02550 | $2,550.00 |

