
NHDTC114ETVL | |
|---|---|
DigiKey Part Number | 1727-NHDTC114ETVLTR-ND - Tape & Reel (TR) 1727-NHDTC114ETVLCT-ND - Cut Tape (CT) 1727-NHDTC114ETVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC114ETVL |
Description | TRANS PREBIAS NPN 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTC114ETVL Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHDTC114ETR | Nexperia USA Inc. | 28,583 | 1727-NHDTC114ECT-ND | $0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12500 | $1.25 |
| 100 | $0.07740 | $7.74 |
| 500 | $0.05642 | $28.21 |
| 1,000 | $0.04960 | $49.60 |
| 2,000 | $0.04385 | $87.70 |
| 5,000 | $0.03759 | $187.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03371 | $337.10 |
| 20,000 | $0.03045 | $609.00 |
| 30,000 | $0.02878 | $863.40 |
| 50,000 | $0.02691 | $1,345.50 |
| 70,000 | $0.02580 | $1,806.00 |
| 100,000 | $0.02472 | $2,472.00 |

