
MM5Z13VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z13VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z13VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z13VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z13VT5GF |
Description | DIODE ZENER 13V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z13VT5GF | Nexperia USA Inc. | 74 | 1727-SZMM5Z13VT5GFCT-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13800 | $1.38 |
| 100 | $0.08590 | $8.59 |
| 500 | $0.06284 | $31.42 |
| 1,000 | $0.05537 | $55.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04584 | $137.52 |
| 6,000 | $0.04103 | $246.18 |
| 9,000 | $0.03857 | $347.13 |
| 15,000 | $0.03581 | $537.15 |
| 21,000 | $0.03417 | $717.57 |
| 30,000 | $0.03258 | $977.40 |

