
MJD148J | |
|---|---|
DigiKey Part Number | 1727-MJD148JTR-ND - Tape & Reel (TR) 1727-MJD148JCT-ND - Cut Tape (CT) 1727-MJD148JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD148J |
Description | TRANS NPN 45V 4A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Frequency - Transition 3MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 4 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Supplier Device Package DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51200 | $5.12 |
| 100 | $0.33000 | $33.00 |
| 500 | $0.25170 | $125.85 |
| 1,000 | $0.22643 | $226.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19905 | $497.62 |
| 5,000 | $0.18211 | $910.55 |
| 7,500 | $0.17348 | $1,301.10 |
| 12,500 | $0.16378 | $2,047.25 |
| 17,500 | $0.15804 | $2,765.70 |
| 25,000 | $0.15246 | $3,811.50 |

