IP4264CZ8-20-TTL,1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 22,138
Unit Price: $0.50000
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 11pF (Total) 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4264CZ8-20-TTL,1

DigiKey Part Number
1727-1271-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4264CZ8-20-TTL,1
Description
FILTER RC(PI) 47 OHMSESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 11pF (Total) 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
47, 100
Manufacturer
Nexperia USA Inc.
Values
R = 47Ohms, 100Ohms, C = 11pF (Total)
Packaging
Tape & Reel (TR)
ESD Protection
Yes
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C
Type
Low Pass
Applications
Data Lines for Mobile Devices
Filter Order
2nd
Mounting Type
Surface Mount
Technology
RC (Pi)
Package / Case
8-UFDFN Exposed Pad
Number of Channels
3
Size / Dimension
0.067" L x 0.053" W (1.70mm x 1.35mm)
Attenuation Value
45dB @ 800MHz ~ 3GHz
Height
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMIF03-SIM02M8STMicroelectronics22,138497-14751-1-ND$0.50000Similar
Obsolete
This product is no longer manufactured. View Substitutes