Image for ES1BJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1BJ

DigiKey Part Number
1727-ES1BJTR-ND - Tape & Reel (TR)
1727-ES1BJCT-ND - Cut Tape (CT)
1727-ES1BJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1BJ
Description
ES1B/SOD1001/SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1BGood-Ark Semiconductor16,6384786-ES1BCT-ND$0.21000Parametric Equivalent
In-Stock: 5,025
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10800$1.08
100$0.06630$6.63
500$0.04814$24.07
1,000$0.04222$42.22
2,000$0.03723$74.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02944$147.20
10,000$0.02632$263.20
15,000$0.02473$370.95
25,000$0.02294$573.50
35,000$0.02188$765.80
50,000$0.02085$1,042.50
Manufacturers Standard Package