
ES1BJ | |
|---|---|
DigiKey Part Number | 1727-ES1BJTR-ND - Tape & Reel (TR) 1727-ES1BJCT-ND - Cut Tape (CT) 1727-ES1BJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1BJ |
Description | ES1B/SOD1001/SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B | Good-Ark Semiconductor | 16,638 | 4786-ES1BCT-ND | $0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10800 | $1.08 |
| 100 | $0.06630 | $6.63 |
| 500 | $0.04814 | $24.07 |
| 1,000 | $0.04222 | $42.22 |
| 2,000 | $0.03723 | $74.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02944 | $147.20 |
| 10,000 | $0.02632 | $263.20 |
| 15,000 | $0.02473 | $370.95 |
| 25,000 | $0.02294 | $573.50 |
| 35,000 | $0.02188 | $765.80 |
| 50,000 | $0.02085 | $1,042.50 |

