
BZX884S-C39-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C39-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C39-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C39-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C39-QYL |
Description | DIODE ZENER 39V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 39 V 365 mW ±2.05% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±2.05% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 130 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B39-QYL | Nexperia USA Inc. | 9,974 | 1727-BZX884S-B39-QYLCT-ND | $0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14000 | $1.40 |
| 100 | $0.08650 | $8.65 |
| 500 | $0.06336 | $31.68 |
| 1,000 | $0.05583 | $55.83 |
| 2,000 | $0.04948 | $98.96 |
| 5,000 | $0.04258 | $212.90 |

