Parametric Equivalent

BZX884-B30,315 | |
|---|---|
DigiKey Part Number | 1727-5627-2-ND - Tape & Reel (TR) 1727-5627-1-ND - Cut Tape (CT) 1727-5627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B30,315 |
Description | DIODE ZENER 30V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 21 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884-B30,315 | Rochester Electronics, LLC | 3,904 | 2156-BZX884-B30,315-954-ND | $0.08000 | Parametric Equivalent |


