


BZX84W-C30X | |
|---|---|
DigiKey Part Number | 1727-8299-2-ND - Tape & Reel (TR) 1727-8299-1-ND - Cut Tape (CT) 1727-8299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C30X |
Description | DIODE ZENER 30V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02792 | $83.76 |
| 6,000 | $0.02479 | $148.74 |
| 9,000 | $0.02319 | $208.71 |
| 15,000 | $0.02139 | $320.85 |
| 21,000 | $0.02033 | $426.93 |
| 30,000 | $0.01929 | $578.70 |

