Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C6V2R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C6V2RTR-ND - Tape & Reel (TR) 1727-BZX8450-C6V2RCT-ND - Cut Tape (CT) 1727-BZX8450-C6V2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C6V2R |
Description | DIODE ZENER 6.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B6V2-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B6V2-QRTR-ND | $0.03249 | Parametric Equivalent |
| BZX84-C6V2-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C6V2-QRCT-ND | $0.14000 | Parametric Equivalent |
| BZX84-C6V2-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C6V2-QVLTR-ND | $0.02091 | Parametric Equivalent |
| BZX8450-C6V2VL | Nexperia USA Inc. | 9,490 | 1727-BZX8450-C6V2VLCT-ND | $0.17000 | Parametric Equivalent |
| BZX84B6V2-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B6V2-HE3_A-08TR-ND | $0.05928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.13200 | $1.32 |
| 100 | $0.05800 | $5.80 |
| 500 | $0.04802 | $24.01 |
| 1,000 | $0.04000 | $40.00 |





