Parametric Equivalent

PSMN2R8-40YSD/2X | |
|---|---|
DigiKey Part Number | 1727-PSMN2R8-40YSD/2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN2R8-40YSD/2X |
Description | PSMN2R8-40YSD/SOT669/LFPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4507 pF @ 20 V |
FET Type | FET Feature Schottky Diode (Body) |
Technology | Power Dissipation (Max) 147W (Tc) |
Drain to Source Voltage (Vdss) 40 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN2R8-40YSDX | Nexperia USA Inc. | 4,592 | 1727-PSMN2R8-40YSDXCT-ND | $1.92000 | Parametric Equivalent |


