Similar



BZX38450-C27-QF | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C27-QFTR-ND - Tape & Reel (TR) 1727-BZX38450-C27-QFCT-ND - Cut Tape (CT) 1727-BZX38450-C27-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C27-QF |
Description | DIODE ZENER 27V 300MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 20.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS27B R9G | Taiwan Semiconductor Corporation | 8,790 | 1801-UDZS27BR9GCT-ND | $0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.02977 | $893.10 |


