Similar



BZX38450-C12F | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C12FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-C12F |
Description | DIODE ZENER 12V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 9.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS12B R9G | Taiwan Semiconductor Corporation | 9,734 | 1801-UDZS12BR9GCT-ND | $0.22000 | Similar |


