
BZV85-C11,133 | |
|---|---|
DigiKey Part Number | BZV85-C11,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C11,133 |
Description | DIODE ZENER 11V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05120 | $256.00 |
| 10,000 | $0.04621 | $462.10 |
| 15,000 | $0.04366 | $654.90 |
| 25,000 | $0.04080 | $1,020.00 |
| 35,000 | $0.03927 | $1,374.45 |

