Zener Diode 51 V 350 mW ±5.9% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C51J

DigiKey Part Number
1727-8141-2-ND - Tape & Reel (TR)
1727-8141-1-ND - Cut Tape (CT)
1727-8141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C51J
Description
DIODE ZENER 51V 350MW SOD123
Customer Reference
Detailed Description
Zener Diode 51 V 350 mW ±5.9% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.9%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C51-G RHGTaiwan Semiconductor Corporation2,7791801-BZT52C51-GRHGCT-ND$0.23000Similar
In-Stock: 3,925
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.10400$1.04
100$0.06420$6.42
500$0.04666$23.33
1,000$0.04094$40.94
2,000$0.03612$72.24
* All Digi-Reel orders will add a $7.00 reeling fee.