
BZT52-C51J | |
|---|---|
DigiKey Part Number | 1727-8141-2-ND - Tape & Reel (TR) 1727-8141-1-ND - Cut Tape (CT) 1727-8141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C51J |
Description | DIODE ZENER 51V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 350 mW ±5.9% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.9% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C51-G RHG | Taiwan Semiconductor Corporation | 2,779 | 1801-BZT52C51-GRHGCT-ND | $0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10400 | $1.04 |
| 100 | $0.06420 | $6.42 |
| 500 | $0.04666 | $23.33 |
| 1,000 | $0.04094 | $40.94 |
| 2,000 | $0.03612 | $72.24 |

