Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9510-100B,127 | |
|---|---|
DigiKey Part Number | 568-5728-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK9510-100B,127 |
Description | MOSFET N-CH 100V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 11045 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT288L | Alpha & Omega Semiconductor Inc. | 0 | AOT288L-ND | $0.95299 | Similar |
| AOT296L | Alpha & Omega Semiconductor Inc. | 0 | AOT296L-ND | $1.11958 | Similar |
| CSD19533KCS | Texas Instruments | 0 | 296-37482-5-ND | $2.52000 | Similar |
| FDP085N10A-F102 | onsemi | 0 | FDP085N10A-F102-ND | $3.59000 | Similar |
| FDP090N10 | onsemi | 11,754 | FDP090N10-ND | $4.43000 | Similar |










