Similar

BUK7Y7R8-80EX | |
|---|---|
DigiKey Part Number | 1727-1488-2-ND - Tape & Reel (TR) 1727-1488-1-ND - Cut Tape (CT) 1727-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y7R8-80EX |
Description | MOSFET N-CH 80V 100A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7Y7R8-80EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 63.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5347 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 238W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 7.8mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMYS008N08LHTWG | onsemi | 10,900 | 488-NTMYS008N08LHTWGCT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $1.66600 | $16.66 |
| 100 | $1.13760 | $113.76 |
| 500 | $0.91126 | $455.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.80145 | $1,202.17 |
| 3,000 | $0.74620 | $2,238.60 |
| 4,500 | $0.71805 | $3,231.22 |
| 7,500 | $0.68644 | $5,148.30 |
| 10,500 | $0.68362 | $7,178.01 |


