Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK763R1-40B,118 | |
|---|---|
DigiKey Part Number | 1727-5252-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK763R1-40B,118 |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6808 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18511KTT | Texas Instruments | 505 | 296-51015-1-ND | $2.49000 | Similar |
| DMTH4004SCTB-13 | Diodes Incorporated | 567 | DMTH4004SCTB-13DICT-ND | $2.37000 | Similar |
| IPB100N04S204ATMA4 | Infineon Technologies | 1,984 | IPB100N04S204ATMA4TR-ND | $1.98000 | Similar |
| IPB100N04S4H2ATMA1 | Infineon Technologies | 4,978 | IPB100N04S4H2ATMA1CT-ND | $3.53000 | Similar |
| IPB80N04S403ATMA1 | Infineon Technologies | 843 | IPB80N04S403ATMA1CT-ND | $3.12000 | Similar |







