Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK625R2-30C,118 | |
|---|---|
DigiKey Part Number | 1727-7148-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK625R2-30C,118 |
Description | MOSFET N-CH 30V 90A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 128W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54.8 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3470 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 15A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4132 | Alpha & Omega Semiconductor Inc. | 49,846 | 785-1217-1-ND | $1.90000 | Similar |
| IPD060N03LGATMA1 | Infineon Technologies | 30,809 | IPD060N03LGATMA1CT-ND | $1.45000 | Similar |
| IPD50N03S207ATMA1 | Infineon Technologies | 19,407 | 448-IPD50N03S207ATMA1CT-ND | $1.15000 | Similar |
| IPD50N03S2L06ATMA1 | Infineon Technologies | 4,397 | IPD50N03S2L06ATMA1CT-ND | $2.38000 | Similar |
| IPD50N03S4L06ATMA1 | Infineon Technologies | 2,043 | IPD50N03S4L06ATMA1CT-ND | $1.63000 | Similar |







