BC868-25,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 326
Unit Price: $1.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 721
Unit Price: $0.68000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 500 mW Surface Mount SOT-89
PBSS304NX-QX

BC868-25,115

DigiKey Part Number
1727-1568-2-ND - Tape & Reel (TR)
1727-1568-1-ND - Cut Tape (CT)
1727-1568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC868-25,115
Description
TRANS NPN 20V 2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BC868-25,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
170MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR512PHZGT100Rohm Semiconductor326846-2SCR512PHZGT100CT-ND$1.03000Similar
2SD2153T100VRohm Semiconductor02SD2153T100VCT-ND$1.47000Similar
BCX6825TADiodes Incorporated721BCX6825CT-ND$0.68000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes