
RAA2116514GNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA2116514GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA2116514GNP#HA0CT-ND - Cut Tape (CT) 20-RAA2116514GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2116514GNP#HA0 |
Description | IC REG BUCK ADJ 5A 28QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 565kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 10 | $3.73000 | $37.30 |
| 25 | $3.40560 | $85.14 |
| 100 | $3.05490 | $305.49 |
| 250 | $2.88996 | $722.49 |
| 500 | $2.79118 | $1,395.59 |
| 1,000 | $2.75400 | $2,754.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.56232 | $15,373.92 |

