
74HC4351D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4351D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4351D-Q100J |
Description | 74HC4351D-Q100/SOT163/SO20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 20-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 55ns, 48ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 400nA |
Switch Circuit SP8T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 120Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 2V ~ 10V | Supplier Device Package 20-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.33524 | $670.48 |
| 4,000 | $0.32602 | $1,304.08 |
| 6,000 | $0.32140 | $1,928.40 |
| 10,000 | $0.31628 | $3,162.80 |
| 14,000 | $0.31329 | $4,386.06 |
| 20,000 | $0.31041 | $6,208.20 |

