
BAS45AL,115 | |
|---|---|
DigiKey Part Number | 1727-4808-2-ND - Tape & Reel (TR) 1727-4808-1-ND - Cut Tape (CT) 1727-4808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS45AL,115 |
Description | DIODE STANDARD 125V 250MA LLDS |
Customer Reference | |
Detailed Description | Diode 125 V 250mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BAS45AL,115 Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package LLDS; MiniMelf |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDLL300A | onsemi | 129 | FDLL300ACT-ND | $0.27000 | Similar |



