Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74LVCH162373ADGG,5 | |
|---|---|
DigiKey Part Number | 74LVCH162373ADGG,5-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH162373ADGG,5 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3.3ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162373ADGG,11 | Nexperia USA Inc. | 0 | 1727-8414-1-ND | $1.01000 | Parametric Equivalent |
| 74LVCH162373ADGG:1 | Nexperia USA Inc. | 1,592 | 1727-74LVCH162373ADGG:1CT-ND | $0.89000 | Parametric Equivalent |
| 74LCX16373MTD | Flip Electronics | 3,043 | 2832-74LCX16373MTD-ND | $0.19000 | Similar |
| 74LCX16373MTDX | onsemi | 793 | 74LCX16373MTDXCT-ND | $1.75000 | Similar |
| 74LVC16373ADGGRG4 | Texas Instruments | 2,000 | 74LVC16373ADGGRG4-ND | $0.66760 | Similar |






