
74LVC3G34GF,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC3G34GF,115TR-ND - Tape & Reel (TR) 1727-74LVC3G34GF,115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34GF,115 |
Description | IC BUFF 1.65V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-XSON (1.35x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G34GN,115 | Nexperia USA Inc. | 0 | 1727-74LVC3G34GN,115TR-ND | $0.28629 | Parametric Equivalent |
| 74LVC3G34GS,115 | Nexperia USA Inc. | 5,937 | 1727-8088-1-ND | $0.36000 | Parametric Equivalent |
| 74LVC3G34GT,115 | Nexperia USA Inc. | 5,140 | 1727-8089-1-ND | $0.22000 | Parametric Equivalent |
| 74LVC3G34GN,115 | Rochester Electronics, LLC | 185,618 | 2156-74LVC3G34GN,115-ND | $0.77000 | Parametric Equivalent |
| 74LVC3G34GN,115 | Rochester Electronics, LLC | 91,540 | 2156-74LVC3G34GN,115-1727-ND | $0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.37700 | $3.77 |
| 25 | $0.33760 | $8.44 |
| 100 | $0.29370 | $29.37 |
| 250 | $0.27276 | $68.19 |
| 500 | $0.26016 | $130.08 |
| 1,000 | $0.24978 | $249.78 |
| 2,500 | $0.23883 | $597.07 |

