
74LVC1G80GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G80GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GS,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 200 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Package / Case 6-XFDFN |
Clock Frequency 400 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08008 | $400.40 |

