1 Circuit IC Switch 2:1 10Ohm 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G53GS,115

DigiKey Part Number
2156-74LVC1G53GS,115-ND
Manufacturer
Manufacturer Product Number
74LVC1G53GS,115
Description
IC SWITCH SPDT X 1 10OHM 8XSON
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
3.8ns, 3.8ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
300MHz
Series
Charge Injection
7.5pC
Packaging
Bulk
Channel Capacitance (CS(off), CD(off))
6pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
5µA
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-XFDFN
On-State Resistance (Max)
10Ohm
Supplier Device Package
8-XSON (1.35x1)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89,685
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:89685
All prices are in USD
Bulk
QuantityUnit PriceExt Price
771$0.39000$300.69