
74LVC1G386GW,125 | |
|---|---|
DigiKey Part Number | 1727-6982-2-ND - Tape & Reel (TR) 1727-6982-1-ND - Cut Tape (CT) 1727-6982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G386GW,125 |
Description | IC GATE XOR 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G386GW,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-TSSOP |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ386P6X | onsemi | 7,575 | NC7SZ386P6XCT-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.10840 | $2.71 |
| 100 | $0.09210 | $9.21 |
| 250 | $0.08436 | $21.09 |
| 500 | $0.07972 | $39.86 |
| 1,000 | $0.07588 | $75.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07113 | $213.39 |
| 6,000 | $0.06881 | $412.86 |
| 9,000 | $0.06765 | $608.85 |
| 15,000 | $0.06636 | $995.40 |
| 21,000 | $0.06561 | $1,377.81 |
| 30,000 | $0.06489 | $1,946.70 |

