Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC162245ADL,112 | |
|---|---|
DigiKey Part Number | 74LVC162245ADL,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC162245ADL,112 |
Description | IC TXRX 1.2V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162245ADGG:11 | Nexperia USA Inc. | 0 | 1727-6366-1-ND | $0.86000 | Similar |
| 74LVC162245APVG | Renesas Electronics Corporation | 0 | 800-1657-5-ND | $0.63140 | Similar |
| 74LVC162245APVG8 | Renesas Electronics Corporation | 0 | 74LVC162245APVG8-ND | $0.63140 | Similar |
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | $1.31000 | Similar |
| SN74LVC16245ADGGR | Texas Instruments | 3,456 | 296-1228-1-ND | $1.57000 | Similar |






