74LVC161DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 21,900
Unit Price: $0.39000
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC161DB,112

DigiKey Part Number
74LVC161DB,112-ND
Manufacturer
Manufacturer Product Number
74LVC161DB,112
Description
IC BINARY COUNTER 4-BIT 16SSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
150 MHz
Trigger Type
Positive Edge
Voltage - Supply
1.2 V ~ 3.6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types