
74LVC132ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-6949-2-ND - Tape & Reel (TR) 1727-6949-1-ND - Cut Tape (CT) 1727-6949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC132ABQ,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC132ABQ,115 Models |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.12V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Features Schmitt Trigger | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.33600 | $3.36 |
| 25 | $0.30040 | $7.51 |
| 100 | $0.26070 | $26.07 |
| 250 | $0.24188 | $60.47 |
| 500 | $0.23048 | $115.24 |
| 1,000 | $0.22262 | $222.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20952 | $628.56 |
| 6,000 | $0.20385 | $1,223.10 |
| 9,000 | $0.20101 | $1,809.09 |
| 15,000 | $0.19787 | $2,968.05 |
| 21,000 | $0.19603 | $4,116.63 |
| 30,000 | $0.19426 | $5,827.80 |


