74LVC00APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,210
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 600
Unit Price: $0.33000
Datasheet

Similar


STMicroelectronics
In Stock: 977
Unit Price: $1.02000
Datasheet

Similar


onsemi
In Stock: 398
Unit Price: $0.70000
Datasheet

Similar


onsemi
In Stock: 2,145
Unit Price: $0.37000
Datasheet

Similar


Texas Instruments
In Stock: 1,212
Unit Price: $2.35000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 57,713
Unit Price: $1.04000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,530
Unit Price: $0.74000
Datasheet

Similar


Texas Instruments
In Stock: 31,524
Unit Price: $0.44000
Datasheet

Similar


Texas Instruments
In Stock: 14,185
Unit Price: $1.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.94694
Datasheet

Similar


Texas Instruments
In Stock: 1,674
Unit Price: $0.81000
Datasheet

Similar


Texas Instruments
In Stock: 1,224
Unit Price: $0.64000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC00APW,112

DigiKey Part Number
1727-6452-ND
Manufacturer
Manufacturer Product Number
74LVC00APW,112
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC00APW,112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types