Similar

74LV4060D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV4060D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV4060D-Q100J |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Count Rate 90 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 1 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 14 | Supplier Device Package 16-SO |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4060QDRQ1 | Texas Instruments | 0 | 296-36721-1-ND | $0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.17091 | $427.28 |
| 5,000 | $0.16590 | $829.50 |
| 7,500 | $0.16339 | $1,225.42 |
| 12,500 | $0.16061 | $2,007.62 |
| 17,500 | $0.15899 | $2,782.32 |
| 25,000 | $0.15742 | $3,935.50 |
| 62,500 | $0.15406 | $9,628.75 |


