Similar
Similar
Similar

74LV4051DB,118 | |
|---|---|
DigiKey Part Number | 74LV4051DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV4051DB,118 |
Description | IC MUX 8:1 85OHM 16SSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 85Ohm 16-SSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Obsolete | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SSOP |
Voltage - Supply, Single (V+) 1V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 34ns, 29ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV4051PW,118 | Nexperia USA Inc. | 240 | 1727-4021-1-ND | $0.34000 | Similar |
| CD4051BPWR | Texas Instruments | 62,653 | 296-11993-1-ND | $0.54000 | Similar |
| SN74LV4051ADBR | Texas Instruments | 2,346 | 296-SN74LV4051ADBRCT-ND | $0.64000 | Similar |




