Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV4051D,112 | |
|---|---|
DigiKey Part Number | 74LV4051D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV4051D,112 |
Description | IC MUX 8:1 85OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 85Ohm 16-SO |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Obsolete | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 1V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 34ns, 29ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4051BM96 | Texas Instruments | 1,257 | 296-14271-1-ND | $0.56000 | Similar |
| CD4051BM96G3 | Texas Instruments | 57,320 | 296-31505-1-ND | $0.97000 | Similar |
| CD4051BMG4 | Rochester Electronics, LLC | 1,220 | 2156-CD4051BMG4-ND | $0.99000 | Similar |
| CD4051BNSR | Texas Instruments | 5,632 | 296-14115-1-ND | $0.77000 | Similar |
| CD74HC4051M96 | Texas Instruments | 2,360 | 296-14530-1-ND | $0.53000 | Similar |





